Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT38-Y
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink in 6" pieces, black, single diameter, .38" (9.5mm) diameter, cross-linked polyolefin.
Search Keywords:
HSTT38Y
Different packaging options available. See Alternatives
IN STOCK:
15
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$14.11
$141.100
20
$13.40
$268.000
40
$12.73
$509.200
80
+
$12.09
$967.200
Accessories
PN14-10R-C
Ring Terminal, 18 – 14 AWG, #10 stud size, nylon insulated, standard package.
PN14-10F-C
Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, standard package.
DNF14-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF14-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
LCA10-10-L
One-hole, standard barrel with window lug, #10 AWG wire, #10 stud hole.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...