Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT50-48-5C
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .50" (12.7mm) diameter, clear cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HSTT50485C
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Multiple:
5
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6.655
$6.655
5
$6.050
$30.250
10
$5.750
$57.500
20
$5.460
$109.200
40
+
$5.190
$207.600
Product Guides
Accessories
PN10-10R-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
PN10-10F-L
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
DNF10-250FIMB-Q
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is ...
DNF10-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
LCA10-56-L
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.