HSTT50-48-Q
PanduitThin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT50-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, black, 25 pc. package quantity.
Search Keywords:
HSTT5048Q
IN STOCK:
40
Can Ship immediately
Minimum Order:
25
Multiple:
25
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$6.60
$165.000
50
$6.53
$326.500
100
$6.47
$647.000
200
+
$5.71
$1,142.000
Product Guides
Accessories
PN10-10R-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
PN10-10F-L
Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, standard package.
DNF10-250FIMB-Q
The vibration resistant male tab disconnect is made of copper and is nickel-plated. It is ...
DNF10-250FI-L
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully ...
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
LCA10-56-L
Lug Terminal 10-14AWG 32.25mm 13.71mm Electro-Tin
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.