HSTT50-CC
PanduitThin wall heat shrink, .50" (12.7mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTT50-CC
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The HSTT50-CC Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperatur
Search Keywords:
HSTT50CC
IN STOCK:
2
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$126.74
$126.740
5
$121.59
$607.950
10
$119.76
$1,197.600
25
+
$117.97
$2,949.250
Product Guides