HSTTP38-CY
PanduitThin wall PVC heat shrink, .38" (9.5mm) diameter, black cross-linked polyvinyl chloride, 100 ft. (30.5m) per reel.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTP38-CY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-20 to 105 °C
Life Cycle:
Discontinued
Thin wall PVC heat shrink, .38" (9.5mm) diameter, black cross-linked polyvinyl chloride, 100 ft. (30.5m) per reel.
Search Keywords:
HSTTP38CY
This product has been discontinued by the supplier
Product Guides