Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTP38-TY
RoHS:
Yes
HTS:
3917230000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-20 to 105 °C
Life Cycle:
Discontinued
Heat Shrink Tubing ST Polyvinyl Chloride Black Thin Reel