help desk software
DATA SHEET

HSTTRA100-48-5

Panduit

Heat Shrink Tubing ST Polyolefin Black Dual

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTRA100-48-5
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 110 °C
Semi-Rigid adhesive lined heat shrink, 1" (25.4mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HSTTRA100485
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$39.50
$197.500
10
$37.53
$375.300
20
$35.65
$713.000
40 +
$33.87
$1,354.800
Tools/3D Models
Product Guides