help desk software
DATA SHEET

HSTTT09-48-Q

Panduit

Thin wall TFE heat shrink, 16 AWG (2.3mm) diameter, polytetrafluoroethylene (TFE), clear

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT09-48-Q
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
Life Cycle:
Discontinued & Replaced
The HSTTT08-48-Q Thin Wall Heat Shrink is designed to insulate and protect wires and cables in high temperature, dry locations - resists corrosive atmosphere. Voltage rating: 600 V. Shrink ratio: 2:1. Temperature range: -88°F to 482°F (-67°C to 250°C). Po
Search Keywords:
HSTTT0948Q
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
Multiple:
25
RECOMMENDED REPLACEMENT
HSTTT12-48-Q
HSTTT12-48-Q
VIEW PRODUCT
Tools/3D Models