Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT15-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
Thin wall TFE heat shrink, 12 AWG (3.8mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity.
Search Keywords:
HSTTT1548Q
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
134 Weeks
Quantity
Unit Price
Ext. Price
25
$12.05
$301.250
50
$11.45
$572.500
100
$10.88
$1,088.000
200
+
$10.33
$2,066.000
Product Guides