Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT24-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
Thin wall TFE heat shrink, 8 AWG (6.0mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity.
Search Keywords:
HSTTT2448Q
IN STOCK:
0
On Order:
25
can ship 4/25/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
134 Weeks
Quantity
Unit Price
Ext. Price
25
$23.36
$584.000
50
$22.19
$1,109.500
100
$21.08
$2,108.000
200
+
$20.03
$4,006.000
Product Guides