Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT30-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
The HSTTT30-48-Q Thin Wall Heat Shrink is designed to insulate and protect wires and cables in high temperature, dry locations - resists corrosive atmosphere. Voltage rating: 600 V. Shrink ratio: 2:1. Temperature range: -88°F to 482°F (-67°C to 250°C). Po
Search Keywords:
HSTTT3048Q
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Price Per:
Piece
Factory Lead-Time
69 Weeks
Quantity
Unit Price
Ext. Price
25
$25.05
$626.250
50
$23.80
$1,190.000
100
$22.61
$2,261.000
200
+
$21.48
$4,296.000
Product Guides