help desk software
DATA SHEET

HSTTT37-48-Q

Panduit

Heat Shrink Tubing ST Teflon Milky Clear Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT37-48-Q
RoHS:
Yes
HTS:
3917290090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
Thin wall TFE heat shrink, 4 AWG (9.4mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity.
Search Keywords:
HSTTT3748Q
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$30.64
$766.000
50
$29.10
$1,455.000
100
$27.65
$2,765.000
200 +
$26.27
$5,254.000
Tools/3D Models
Product Guides