Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTT93-48-5
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Teflon
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-67 to 250 °C
Life Cycle:
Discontinued & Replaced
Thin wall TFE heat shrink, 3/4" (19.1mm) diameter, polytetrafluoroethylene (TFE), clear, 5 pc. package quantity.
Search Keywords:
HSTTT93485
This product is not in stock and cannot be back-ordered
Product Guides