help desk software
DATA SHEET

HSTTV05-C

Panduit

Heat Shrink Tubing ST Polyolefin Black Thin Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV05-C
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Thin wall VW-1 heat shrink on 100 foot reel, .05" (1.2mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV05C
IN STOCK: 0
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.83
$83.830
5
$79.64
$398.200
10
$75.66
$756.600
25
$71.87
$1,796.750
50
$68.28
$3,414.000
100 +
$64.87
$6,487.000
Tools/3D Models
Product Guides