help desk software
DATA SHEET

HSTTV100-48-5

Panduit

Heat Shrink Tubing ST Polyolefin Black Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV100-48-5
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Thin wall VW-1 heat shrink on 100 foot reel, 1" (25.4mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV100485
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
Multiple:
5
Price Per:
Piece
RECOMMENDED REPLACEMENT
HSTTV100-C
HSTTV100-C
VIEW PRODUCT
Tools/3D Models
Product Guides