help desk software
DATA SHEET

HSTTV12-48-Q

Panduit

Thin wall VW-1 heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV12-48-Q
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
The PANDUIT part HSTTV12-M is a reliable and versatile heat shrink tubing solution designed for a variety of applications. This tubing features a thin wall design with a diameter of .12 (3.2mm), making it suitable for use in tight spaces. It is constructed from black cross-linked polyolefin, offering excellent durability and resistance to wear and tear.The HSTTV12-M is specifically designed to meet the VW-1 flame retardancy rating, ensuring added safety and protection. It comes in a convenient bulk reel packaging, providing flexibility in customization and installation in various lengths.With its high-quality construction and reliable performance, this heat shrink tubing is ideal for a range of electrical, automotive, and industrial applications. It provides excellent insulation, strain relief, and protection for wires, cables, connectors, and other components. Choose the PANDUIT part HSTTV12-M for your heat shrink tubing needs and experience reliable, efficient, and long-lasting protection.
Search Keywords:
HSTTV1248Q
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
Multiple:
25
RECOMMENDED REPLACEMENT
HSTTV12-C
HSTTV12-C
VIEW PRODUCT
Tools/3D Models