Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV12-48-TL
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
The PANDUIT part HSTTV12-M is a reliable and versatile heat shrink tubing solution designed for a variety of applications. This tubing features a thin wall design with a diameter of .12 (3.2mm), making it suitable for use in tight spaces. It is constructed from black cross-linked polyolefin, offering excellent durability and resistance to wear and tear.The HSTTV12-M is specifically designed to meet the VW-1 flame retardancy rating, ensuring added safety and protection. It comes in a convenient bulk reel packaging, providing flexibility in customization and installation in various lengths.With its high-quality construction and reliable performance, this heat shrink tubing is ideal for a range of electrical, automotive, and industrial applications. It provides excellent insulation, strain relief, and protection for wires, cables, connectors, and other components. Choose the PANDUIT part HSTTV12-M for your heat shrink tubing needs and experience reliable, efficient, and long-lasting protection.