HSTTV12-M
PanduitThin wall VW-1 heat shrink on bulk reel, .12" (3.2mm) diameter, black cross-linked polyolefin.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV12-M
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Thin wall VW-1 heat shrink on bulk reel, .12" (3.2mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV12M
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$750.93
$750.930
3
+
$713.39
$2,140.170
Product Guides
Accessories
FSD75-8-D
The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster in ...
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.