Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV150-48-5
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Thin wall VW-1 heat shrink on 100 foot reel, 1.50" (38.1mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV150485
This product is not in stock and cannot be back-ordered
Product Guides