help desk software
DATA SHEET

HSTTV19-M2

Panduit

Heat Shrink Tubing ST Polyolefin Red Thin Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV19-M2
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Thin wall VW-1 heat shrink on bulk reel, .19" (4.8mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV19M2
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
HSTTV19-M
HSTTV19-M
VIEW PRODUCT
Tools/3D Models
Product Guides