Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV25-48-TL
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
The PANDUIT part HSTTV25-48-Q is a high-quality and reliable thin wall VW-1 heat shrink. It features a diameter of .25 (6.4mm) and is finished in a sleek black color. Made from durable cross-linked polyolefin materials, this heat shrink provides exceptional protection and insulation for various electrical wiring applications. Its thin wall design ensures a tight fit and easy installation, making it suitable for a wide range of projects. Trustworthy and efficient, the PANDUIT part HSTTV25-48-Q is a must-have for professionals and DIY enthusiasts alike seeking top-notch heat shrink solutions.
Search Keywords:
HSTTV2548TL
This product is discontinued, but still in stock
IN STOCK:
400
Can Ship immediately
Minimum Order:
250
Multiple:
250
Quantity
Unit Price
Ext. Price
250
$4.76
$1,190.000
500
$4.50
$2,250.000
1,000
$4.28
$4,280.000
1,500
$4.08
$6,120.000
2,500
$3.88
$9,700.000
3,000
+
$3.68
$11,040.000
Product Guides