Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV25-Y
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Thin wall VW-1 heat shrink on 100 foot reel, .25" (6.4mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV25Y
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Minimum Order:
2
Price Per:
Package
Quantity
Unit Price
Ext. Price
2
$18.37
$36.740
10
$12.39
$123.900
25
$11.77
$294.250
50
$11.18
$559.000
100
$10.62
$1,062.000
250
+
$10.09
$2,522.500
Product Guides
Accessories
PN22-10R-C
Ring Terminal, 26 – 22 AWG, #10 stud size, nylon insulated, standard package.
DNF18-250FIM-L
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is f ...
DNF18-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0 ...
HSG-115V-650
Heat shrink gun with stand, temperature range of 650F (343C) to 900F (482C) plus stand.
PLT1M-C
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm ...