help desk software
DATA SHEET

HSTTV38-T

Panduit

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV38-T
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Thin wall VW-1 heat shrink on bulk reel, .38" (9.5mm) diameter, black cross-linked polyolefin.
Search Keywords:
HSTTV38T
IN STOCK: 2
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$264.98
$264.980
3
$251.73
$755.190
5 +
$239.15
$1,195.750
Tools/3D Models
Product Guides