help desk software
DATA SHEET

HSTTV75-T4

Panduit

Heat Shrink Tubing ST Polyolefin Yellow Thin Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTV75-T4
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
The PANDUIT HSTTV38-T is a high-quality heat shrink tubing designed for various applications. Made from cross-linked polyolefin, this thin black tubing provides excellent protection and insulation for wires, cables, and other electrical components. With its shrinking ratio of 2:1, it effortlessly conforms to the shape of any object when exposed to heat, ensuring a secure and tight fit. Its durable construction makes it resistant to impact, abrasion, and chemicals, making it ideal for use in harsh environments. Whether you need to bundle, protect, or organize cables, the PANDUIT HSTTV38-T is the perfect solution to ensure reliable and long-lasting performance.
Search Keywords:
HSTTV75T4
  This product is not in stock and cannot be back-ordered
Price Per:
Roll
RECOMMENDED REPLACEMENT
HSTTV38-T
HSTTV38-T
VIEW PRODUCT
Tools/3D Models
Product Guides