Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTVA12-Y
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Flexible adhesive lined heat shrink in 6" pieces, .12" (3.2mm) diameter, adhesive lined black cross-linked polyolefin, 7 pc. package quantity.
Search Keywords:
HSTTVA12Y
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$14.80
$148.000
20
$14.06
$281.200
40
$13.36
$534.400
80
+
$12.69
$1,015.200
Product Guides