Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTVA150-48-5
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Flexible adhesive lined heat shrink in 4' pieces, 1.50" (38.1mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HSTTVA150485
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$47.20
$236.000
10
$44.84
$448.400
20
$42.60
$852.000
40
+
$40.47
$1,618.800
Product Guides