help desk software
DATA SHEET

HSTTVA25-Y

Panduit

Flexible adhesive lined heat shrink in 6" pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
HSTTVA25-Y
RoHS:
Yes
HTS:
3917290050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Flexible adhesive lined heat shrink in 6" pieces, .25" (6.4mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
Search Keywords:
HSTTVA25Y
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Price Per:
Package
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.80
$148.000
20
$14.06
$281.200
40
$13.36
$534.400
80 +
$12.69
$1,015.200
Tools/3D Models