ICF5IG-E
PanduitInside corner fitting for use with LD5 raceway, International Gray, ABS, Length 1.75 in.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ICF5IG-E
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Type:
Inside Corner
Material:
N/A
Connection Type:
N/A
Connection Size:
N/A
The inside corner fitting is used to efficiently run cables along an inside corner while maintaining a 1 inch bend radius. It is designed to be used with the LD5 raceway and features a snap-on installation. It meets TIA/EIA Standards, is UL5A Listed, and
Search Keywords:
ICF5IGE
IN STOCK:
60
Can Ship immediately
You may purchase in-stock quantity up to 60
Minimum Order:
100
Available in less than min:
60
Multiple:
100
Price Per:
Piece
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2.604
$2.604
100
$2.367
$236.700
200
$2.187
$437.400
400
$2.134
$853.600
800
+
$2.064
$1,651.200
CUSTOMERS
ALSO BOUGHT
JBX3510IW-A
The single gang low-voltage two-piece snap-together outlet box with adhesive backing accep...
OCFX5IW-X
Outside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.86 in...
LD5IG10-A
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Availa...
RAF5IG-E
Right angle fitting for use with LD5 raceway, International Gray, ABS, Length 2.00 in.