ILT2S-C
PanduitPanduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it’s ideal for indoor environments. Standard cross section, 8.3in, Tensile strength: 222, natural, 100pc. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ILT2S-C
RoHS:
Yes
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
100
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
N/A
Panduit Belt-Ty™ in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 8.3in, Tensile strength: 222, natura
Search Keywords:
ILT2SC
Different packaging options available. See Alternatives
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5543
$55.430
200
$0.4420
$88.400
400
$0.3880
$155.200
800
$0.3841
$307.280
1,000
+
$0.3467
$346.700
Product Guides