Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ILT2S-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Style:
N/A
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
N/A
Panduit Belt-Ty™ in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 8.3in, Tensile strength: 222, natura
Search Keywords:
ILT2SM
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.103
$103.000
2,000
$0.098
$196.000
4,000
$0.093
$372.000
8,000
+
$0.088
$704.000
Product Guides