JBX3510IW-A
PanduitThe single gang low-voltage two-piece snap-together outlet box with adhesive backing accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. It is for use with the Pan-Way® T-45 or LD profile raceway. It measures 5.00" long x 3.26" wide x 1.62" high (127.1mm x 82.7mm x 41.1mm). It has breakouts for 1/2", 3/4", or 1" diameter conduit and is off white. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JBX3510IW-A
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Outlet Box
Color:
Off White
The low voltage junction box for Surface Raceway is a one gang snap together outlet box designed for low voltage applications. It is made to be used with the T45 or LD profile raceway. It accepts Pan-Way® Screw-On Faceplates or any NEMA standard single ga
Search Keywords:
JBX3510IWA
IN STOCK:
84
Can Ship immediately
Manufacturer Stock:
3,311
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Price Per:
Piece
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
10
$8.30
$83.000
20
$8.19
$163.800
40
$7.88
$315.200
80
+
$7.39
$591.200
CUSTOMERS
ALSO BOUGHT
CF5IW-E
Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in.
ECF5IW-E
End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in.
ICF5IG-E
Inside corner fitting for use with LD5 raceway, International Gray, ABS, Length 1.75 in.
LD5IW8-A
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Availa...
OCFX5IW-X
Outside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.86 in...