JMJH2W-X20
PanduitJ Hook for wall mount applications only. Two 1/4 (M6) mounting holes for user supplied screws.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JMJH2W-X20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Type:
J Hook
Color:
Black
J Hook for wall mount applications only. Two 1/4 (M6) mounting holes for user supplied screws.
Search Keywords:
JMJH2WX20
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$5.291
$5.291
10
$4.810
$48.100
20
$4.570
$91.400
40
$4.340
$173.600
80
+
$4.120
$329.600
CUSTOMERS
ALSO BOUGHT
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
1004348
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
3047141
End cover - length: 56.8 mm - width: 2.2 mm - height: 39.8 mm - color: gray
1019985
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre...