help desk software

JP131W-L20

Panduit

J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP131W-L20
RoHS:
No
Supplier Standard Pack:
50
Type:
J Hook
Color:
Black
Body Material:
Nylon 6/6
StrongHold JP131W-L20 J-Pro™ J hook with Wall Mount Bracket have a patented design, featuring complete horizontal and vertical 1" bend radius control. This feature prevents pinch points and degradation of cable performance. They are suitable for use in ai
Search Keywords:
JP131WL20
IN STOCK: 240
Can Ship immediately
Manufacturer Stock:
2,495   can ship 10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks can ship 11/1/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.210
$160.500
100
$3.085
$308.500
200
$3.054
$610.800
400 +
$2.962
$1,184.800