JP2SBC87RB-L20
PanduitJ-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 2.00" (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP2SBC87RB-L20
RoHS:
No
Supplier Standard Pack
50
Style:
Beam Clamp
Body Material:
Nylon 6/6/Iron
Color:
Black
StrongHold JP2SBC87RB-L20 J-Pro™ J hook with Screw-On Beam Clamps have a patented design, featuring complete horizontal and vertical 1" bend radius control as well as 360 degree rotation. This feature prevents pinch points and degradation of cable perform
Search Keywords:
JP2SBC87RBL20
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$7.38
$369.000
100
$7.01
$701.000
200
$6.66
$1,332.000
400
+
$6.32
$2,528.000
Product Guides