Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP4HBC50R-X20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Style:
J Hook Clamp
Body Material:
Nylon 6/6
Color:
Black
Life Cycle:
Discontinued & Replaced
StrongHold JP4HBC50RB-X20 J-Pro™ J hook with Hammer-On Beam Clamps have a patented design, featuring complete horizontal and vertical 1" bend radius control as well as 360 degree rotation. This feature prevents pinch points and degradation of cable perfor