help desk software
DATA SHEET

JP4SBC50RB-X20

Panduit

J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP4SBC50RB-X20
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Style:
J Hook Clamp
Body Material:
Nylon 6/6
Color:
Black
StrongHold JP4SBC50RB-X20 J-Pro™ J hook with Screw-On Beam Clamps have a patented design, featuring complete horizontal and vertical 1" bend radius control as well as 360 degree rotation. This feature prevents pinch points and degradation of cable perform
Search Keywords:
JP4SBC50RBX20
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.13
$101.300
20
$9.63
$192.600
40
$9.15
$366.000
80 +
$8.69
$695.200
Tools/3D Models