JP75HBC25RB-L20
PanduitJ-pro™ cable support system, with hammer-on beam clamp for use with flanges 1/8" – 1/4" (3.2mm – 6.4mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP75HBC25RB-L20
RoHS:
No
Supplier Standard Pack
50
Style:
J Hook Clamp
Body Material:
Nylon 6/6
Color:
N/A
StrongHold JP75HBC25RB-L20 J-Pro™ J hook with Hammer-On Beam Clamps have a patented design, featuring complete horizontal and vertical 1" bend radius control as well as 360 degree rotation. This feature prevents pinch points and degradation of cable perfo
Search Keywords:
JP75HBC25RBL20
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
50
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$4.30
$215.000
100
$4.08
$408.000
200
$3.88
$776.000
400
+
$3.68
$1,472.000
Product Guides