Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP75HBC50R-L20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Style:
J Hook Clamp
Body Material:
Nylon 6/6
Color:
N/A
Life Cycle:
Discontinued & Replaced
StrongHold JP75HBC50RB-L20 J-Pro™ J hook with Hammer-On Beam Clamps have a patented design, featuring complete horizontal and vertical 1" bend radius control as well as 360 degree rotation. This feature prevents pinch points and degradation of cable perfo