help desk software
DATA SHEET

JP75HBC75R-L20

Panduit

Cable Clamps and Clips J Hook Clamp Screw Nylon 6/6 19mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JP75HBC75R-L20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Style:
J Hook Clamp
Body Material:
Nylon 6/6
Color:
N/A
Life Cycle:
Discontinued & Replaced
J-PRO Cable support system, with hammer-on beam clamp for use with flanges 9/16 3/4 (14.3mm 19.1mm) thick, rotates 360 degrees, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Search Keywords:
JP75HBC75RL20
  This product is not in stock and cannot be back-ordered
Tools/3D Models
Product Guides