Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JSL13-V3-1
RoHS:
No
HTS:
3919905060
Supplier Standard Pack
1000
Color:
White
Life Cycle:
Discontinued & Replaced
The Panduit Canada part S100X225YAJ is a highly efficient wire marker that offers outstanding durability and functionality. This self-laminating marker is specially designed to be compatible with both laser and ink jet printers, allowing for easy customization and professional labeling of wires and cables. Made from high-quality PET (Polyester) material, this wire marker ensures long-lasting performance, resistance to wear and tear, and excellent adhesion to various surfaces. With its dimensions of 25.4mm x 57.15mm, it provides ample space for clear and legible printing of important information. The white color of the marker enhances visibility, ensures maximum readability, and allows for easy identification in any electrical or industrial setting. Invest in the Panduit Canada part S100X225YAJ wire marker to streamline your wire organization and labeling processes, resulting in enhanced efficiency, safety, and productivity.
Search Keywords:
JSL13V31
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides