Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JSL5-V3-1
RoHS:
No
Supplier Standard Pack
1000
Package Type:
Color:
White
Life Cycle:
Discontinued & Replaced
The Panduit Canada part S100X150YAJ is a highly versatile wire marker that is specifically designed for laser or ink jet printing applications. It is constructed with a self-laminating feature that provides added protection against abrasion, moisture, and chemicals. The marker measures 25.4mm by 38.1mm and is made from durable PET (Polyester) material, ensuring long-lasting performance and excellent adhesion. The white color of the marker allows for clear and legible printing, making it easy to identify wires and cables in various applications. Upgrade your wire management solution with the Panduit Canada part S100X150YAJ wire marker for precise and efficient labeling.
Search Keywords:
JSL5V31
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides