help desk software
DATA SHEET

JSL7-V3-1

Panduit

Labels Laser Printable Label Polyester White 38.1x25.4mm .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
JSL7-V3-1
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Color:
White
Life Cycle:
Discontinued
The Panduit Canada part S100X150YAJ is a highly versatile wire marker that is specifically designed for laser or ink jet printing applications. It is constructed with a self-laminating feature that provides added protection against abrasion, moisture, and chemicals. The marker measures 25.4mm by 38.1mm and is made from durable PET (Polyester) material, ensuring long-lasting performance and excellent adhesion. The white color of the marker allows for clear and legible printing, making it easy to identify wires and cables in various applications. Upgrade your wire management solution with the Panduit Canada part S100X150YAJ wire marker for precise and efficient labeling.
Search Keywords:
JSL7V31
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
60
Tools/3D Models
Product Guides