help desk software
DATA SHEET

LAA6-56-X

Panduit

Lug Terminal 6AWG 55.88mm 13.97mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LAA6-56-X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
6 AWG
Color:
N/A
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued & Replaced
One-hole, aluminum, long barrel, #6 AWG, 5/16 (7.9mm) stud hole.
Search Keywords:
LAA656X
  This product is discontinued, but still in stock
IN STOCK: 120
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.80
$11.800
3
$11.68
$35.040
5 +
$11.57
$57.850
RECOMMENDED REPLACEMENT
LAA6-56-T
LAA6-56-T
VIEW PRODUCT
Tools/3D Models
Product Guides