Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LAMA6-14-Q
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6-14 AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
Lug Terminal 6-14AWG 26.9mm 9.7mm Tin
Search Keywords:
LAMA614Q
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,558
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.69
$134.500
100
$2.67
$267.000
200
$2.64
$528.000
400
+
$2.61
$1,044.000
Product Guides