Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LC10-A-L8
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Style:
Latching Clip
Body Material:
Polyvinyl Chloride
Color:
Light Gray
Panduit LC10-A-L8 Adhesive Backed Latching Clips are a quick to install mount with a locked cover to withstand vibration and allow easy access. Their rubber-based adhesive provides a strong and reliable bond. With a square bundle diameter of 0.93” (23.6mm
Search Keywords:
LC10AL8
IN STOCK:
600
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.550
$77.500
100
$1.188
$118.800
200
$1.043
$208.600
400
+
$0.980
$392.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66105-8
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination...
1-66103-7
Pin Contact Gold Crimp 20-24 AWG Stamped
ACC38-A-C
Adhesive backed cord clip, .38" (9.7mm) bundle, natural, standard package.
5PA2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal ...