help desk software
DATA SHEET

LCA300-12-X

Panduit

Lug Terminal (5.5/0)AWG 77.5mm 30.2mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCA300-12-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
(5.5/0) AWG
Color:
N/R
Operating Temperature:
90(Max) °C
One-hole, standard barrel with window lug, 300 kcmil cable, 1/2 stud hole.
Search Keywords:
LCA30012X
IN STOCK: 200
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.60
$26.600
3
$26.20
$78.600
5 +
$19.88
$99.400
Tools/3D Models
Product Guides