help desk software
DATA SHEET

LCA300-56H-X

Panduit

One-hole, standard barrel with window lug, 300 kcmil cable, 45 angle tongue, 5/16" stud hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCA300-56H-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
64.8 x 30.2 mm
Wire Size:
(5.5/0) AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued & Replaced
One-hole, standard barrel with window lug, 300 kcmil cable, 3/8 stud hole, standard package.
Search Keywords:
LCA30056HX
  This product is discontinued, but still in stock
IN STOCK: 6
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.71
$54.710
10
$13.68
$136.800
25
$12.63
$315.750
50
$11.56
$578.000
100
$11.09
$1,109.000
250 +
$10.52
$2,630.000
RECOMMENDED REPLACEMENT
LCA300-38-X
LCA300-38-X
VIEW PRODUCT
Tools/3D Models