LCAN3/0-38-X
PanduitOne-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 3/8" stud hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAN3/0-38-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(3/0) AWG
Color:
Orange
Operating Temperature:
90(Max) °C
The LCAN3/0-38-X Tin-Plated Copper Compression Lug, one-hole, standard barrel, narrow-tongue, has color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection. An inspection window aids to visually assu
Search Keywords:
LCAN3038X
IN STOCK:
110
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$13.80
$13.800
3
$13.11
$39.330
5
+
$12.45
$62.250
Product Guides
CUSTOMERS
ALSO BOUGHT
LCA1-38-E
One-hole, standard barrel with window lug, #1 AWG wire, 3/8" stud hole.
66361-3
III+ PIN, 18-14 AWG, 15u AU Plating ,Loose Piece
LCA1/0-38-X
One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8" stud hole, standard package.
LCA2/0-38-X
One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8" stud hole.
LCAN2/0-38-X
One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 3/8" stud hole.