LCAN4/0-56-X
PanduitOne-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16" stud hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAN4/0-56-X
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
(4/0) AWG
Color:
N/R
Operating Temperature:
90(Max) °C
One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole.
Search Keywords:
LCAN4056X
IN STOCK:
194
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$16.31
$16.310
3
$15.50
$46.500
5
+
$14.72
$73.600
Product Guides
CUSTOMERS
ALSO BOUGHT
54170
Ring Tongue Terminal (4/0)AWG 62.23mm 30.23mm Tin
LCAN3/0-38-X
One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 3/8" stud hole.
54112
Lug Terminal 10-14AWG Copper Purple 55.37mm Tin
B14-6
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
EHRJ45P6S
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.