Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
LCAS2/0-12-X
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
54.4 x 21.6 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
The PANDUIT part LCA2/0-12-X is a reliable and durable one-hole lug with a standard barrel and a convenient window design. It is designed to securely connect 2/0 AWG wires to a 1/2 stud hole. With its high-quality construction and exceptional conductivity, this lug ensures a strong and stable electrical connection. It comes in a standard package for easy handling and installation. Trust the PANDUIT LCA2/0-12-X lug for your electrical wiring needs.
Search Keywords:
LCAS2012X
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
5
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.53
$28.590
10
$9.05
$90.500
25
$6.04
$151.000
50
$5.57
$278.500
100
$5.17
$517.000
250
$4.83
$1,207.500
500
+
$4.64
$2,320.000
Product Guides